21222197

Laird Technologies
739-21222197
21222197

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 GDS .030X9X36 ECCOSORB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 3   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,806.15 HK$14,418.45
HK$4,603.53 HK$55,242.36

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: EMI墊圈、墊片、減震器和屏蔽
EMI Gaskets, Sheets & Absorbers
GDS
Bulk
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 3
子類別: EMI/RFI
公司名稱: ECCOSORB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919905060
ECCN:
EAR99

RobZorb® GDS Dispensable Elastomeric Absorbers

Laird Technologies RobZorb® GDS High-Loss, Self-Leveling Dispensable Elastomeric Absorbers are designed for optimum performance over an 18GHz to 35GHz frequency range for suppression or cavity resonance. The RobZorb GDS grade is a UL-rated, flexible, magnetically loaded, two-part dispensable silicone. Laird Technologies RobZorb GDS Dispensable Elastomeric Absorbers have self-leveling characteristics, which allow the absorbers to become solid elastomers after accelerated heat temperature curing. The absorbers are ideal for telecommunication, security, automotive, and robotic applications.