LTV-M601

LITEON
859-LTV-M601
LTV-M601

製造商:

說明:
高速光電耦合器 SOP-5 High Speed Phototranistr Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,168

庫存:
7,168 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.99 HK$12.99
HK$9.21 HK$92.10
HK$6.95 HK$695.00
HK$5.94 HK$2,970.00
HK$5.62 HK$5,620.00
完整捲(訂購多個3000)
HK$5.20 HK$15,600.00
HK$4.98 HK$29,880.00
HK$4.85 HK$43,650.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
LITEON
產品類型: 高速光電耦合器
RoHS:  
SMD/SMT
1 Channel
10 Mb/s
3750 Vrms
Photo IC
50 mA
1.38 V
21 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: LITEON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: High Speed Optocouplers
原廠包裝數量: 3000
子類別: Optocouplers
每件重量: 449.519 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

10MBd Logic Gate/15MBd CMOS Photocouplers

LITEON 10MBd Logic Gate/15MBd CMOS Photocouplers are high-efficiency, high-speed optoelectronic devices designed for digital signal isolation in demanding applications. These photocouplers integrate a high-efficiency AIGaAs LED with a high-speed, high-gain photodetector IC, enabling data transmission rates of up to 10MBd (logic gate) and 15MBd (CMOS). Housed in compact DIP or surface-mount packages, the LITEON 10MBd logic gate/15MBd CMOS photocouplers offer 3750VRMS or 5000VRMS isolation voltage, low power consumption, and high noise immunity, making the devices ideal for use in high-speed communication interfaces, microprocessor system isolation, and digital control circuits. Fast response times and compatibility with TTL and CMOS logic levels ensure reliable performance in environments requiring precise and rapid signal processing, such as industrial automation, networking equipment, and consumer electronics. These devices are also compliant with international safety standards, supporting robust and secure circuit designs.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.