LTS-4817SW-P

LITEON
859-LTS-4817SW-P
LTS-4817SW-P

製造商:

說明:
LED 顯示器及配件 Sing Dig Whte 44mcd 0.39"Com Anode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
759
預期2/7/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.89 HK$31.89
HK$23.84 HK$238.40
HK$18.74 HK$1,874.00
完整捲(訂購多個800)
HK$14.14 HK$11,312.00
9,600 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
LITEON
產品類型: LED 顯示器及配件
RoHS:  
7 Segment
1 Digit
10 mm
White
Common Anode
165 mcd
20 mA
3.2 V
+ 80 C
- 35 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: LITEON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
功率消耗: 70 mW
產品類型: LED Displays
原廠包裝數量: 800
子類別: Displays
觸摸面板: Without Touch Panel
每件重量: 781.429 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Surface Mount LED Display Modules

LITEON Surface Mount (SMT) LED Display Modules are compact, high-efficiency optoelectronic components designed for a wide range of digital display applications. These LITEON modules feature advanced SMT technology, enabling streamlined integration into modern electronic assemblies with minimal footprint and excellent thermal performance. The modules offer high brightness, wide viewing angles, and low power consumption, ideal for consumer electronics, industrial control panels, medical devices, automotive dashboards, and telecommunications equipment. With options for multi-digit numeric and alphanumeric displays, LITEON modules support versatile design needs, including status indicators, data readouts, and user interface elements. The reliability and ease of assembly make the SMT LED display modules a preferred choice for manufacturers seeking durable and visually effective display solutions.