LTS-4710AJD

LITEON
859-LTS-4710AJD
LTS-4710AJD

製造商:

說明:
LED 顯示器及配件 N/D LTS-4710AJD S/D DISPLAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.39 HK$14.39
HK$9.78 HK$97.80
HK$7.37 HK$737.00
HK$6.30 HK$3,150.00
HK$5.14 HK$5,140.00

商品屬性 屬性值 選擇屬性
LITEON
產品類型: LED 顯示器及配件
RoHS:  
LED Displays
7 Segment
1 Digit
18.75 mm x 9.8 mm x 5.08 mm
640 nm
Common Anode
650 ucd
100 mA
2.6 V
+ 85 C
- 35 C
SMD/SMT
Tube
品牌: LITEON
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: LED Displays
原廠包裝數量: 25
子類別: Displays
觸摸面板: Without Touch Panel
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8531200040
TARIC:
8531202090
ECCN:
EAR99

Surface Mount LED Display Modules

LITEON Surface Mount (SMT) LED Display Modules are compact, high-efficiency optoelectronic components designed for a wide range of digital display applications. These LITEON modules feature advanced SMT technology, enabling streamlined integration into modern electronic assemblies with minimal footprint and excellent thermal performance. The modules offer high brightness, wide viewing angles, and low power consumption, ideal for consumer electronics, industrial control panels, medical devices, automotive dashboards, and telecommunications equipment. With options for multi-digit numeric and alphanumeric displays, LITEON modules support versatile design needs, including status indicators, data readouts, and user interface elements. The reliability and ease of assembly make the SMT LED display modules a preferred choice for manufacturers seeking durable and visually effective display solutions.