LTPL-C034UVH430

LITEON
859-LTPL-C034UVH430
LTPL-C034UVH430

製造商:

說明:
UV LED UVA 3535 LENS TYPE LED with 45mil 430nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 981

庫存:
981
可立即送貨
在途量:
5,000
預期8/7/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.89 HK$43.89
HK$32.80 HK$328.00
HK$26.22 HK$2,622.00
完整捲(訂購多個500)
HK$23.92 HK$11,960.00
HK$22.44 HK$22,440.00
HK$20.96 HK$52,400.00
10,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
LITEON
產品類型: UV LED
RoHS:  
REACH - SVHC:
UV LEDs (Ultraviolet)
1313 (3434 metric)
Ultraviolet (UVA)
500 mA
3.4 V
430 nm
130 deg
4.4 W
3.45 mm
2.13 mm
3.45 mm
- 40 C
+ 85 C
Colorless
3.06 mm
Dome
Clear
Reel
Cut Tape
MouseReel
品牌: LITEON
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: UV LEDs (Ultraviolet)
原廠包裝數量: 500
子類別: LEDs
類型: Single Color LEDs
每件重量: 1.082 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

C03 LED High Power Ultraviolet LEDs

LITEON C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. LITEON C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.