LTE-R38386A-S-U

LITEON
859-LTER38386ASU
LTE-R38386A-S-U

製造商:

說明:
紅外發射器 High Power IR SMD LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,800
預期14/9/2026
工廠前置作業時間:
30
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.45 HK$15.45
HK$11.10 HK$111.00
HK$8.38 HK$838.00
完整捲(訂購多個600)
HK$6.25 HK$3,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
LITEON
產品類型: 紅外發射器
RoHS:  
SMD/SMT
850 nm
400 mW/sr
90 deg
1 A
1.8 V
2.5 W
- 40 C
+ 85 C
SMD-3
Reel
Cut Tape
MouseReel
品牌: LITEON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 30 ns
照明色彩: Infrared
透鏡形狀: Dome
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
上升時間: 30 ns
原廠包裝數量: 600
子類別: Infrared Data Communications
視角: 90 deg
每件重量: 572.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LTE-R3838 Infrared Emitters

LITEON LTE-R3838 Infrared Emitters are compact, high-efficiency IR components designed for a wide range of signal transmission applications. Operating typically at a wavelength of 940nm, these emitters are optimized for compatibility with standard infrared receivers. A small footprint and high radiant intensity make these emitters ideal for use in remote control systems, IR data communication, security/surveillance equipment, and industrial automation. The LITEON LTE-R3838 series supports fast switching speeds and narrow viewing angles, enhancing precision in object detection, gesture recognition, and touchless interface systems. These features, combined with low power consumption and high reliability, make the LTE-R3838 devices well-suited for integration into consumer electronics, smart home devices, and medical monitoring equipment.

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.