H11D1S-TA

LITEON
859-H11D1S-TA
H11D1S-TA

製造商:

說明:
電晶體輸出光耦器 PTR 30%, 5KV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 5000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$2.57 HK$12,850.00
HK$2.52 HK$25,200.00
HK$2.51 HK$62,750.00

商品屬性 屬性值 選擇屬性
LITEON
產品類型: 電晶體輸出光耦器
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.5 V
300 V
100 mA
400 mV
6 V
250 mW
- 55 C
+ 100 C
Reel
品牌: LITEON
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Transistor Output Optocouplers
原廠包裝數量: 1000
子類別: Optocouplers
每件重量: 400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

H11D1 Schmitt Trigger Optocouplers / Photocouplers

LITEON H11D1 Schmitt Trigger Optocouplers / Photocouplers are high-performance phototransistor-based optoelectronic devices designed for applications requiring electrical isolation and signal integrity. Encased in compact 6-pin packages, the LITEON H11D1 combines the functionality of an optocoupler with a Schmitt trigger circuit. These components provide electrical isolation between circuits while also converting input signals into clean, noise-free digital outputs, thanks to the hysteresis provided by the Schmitt trigger. With a high isolation voltage of 5000VRMS, H11D1 devices are ideal for use in switch-mode power supplies (SMPS), battery chargers, telecommunication equipment, and industrial control systems, where low-voltage circuits need to be protected against high-voltage transients and electrical noise. Fast switching characteristics and stable output make these optocouplers suitable for both analog and digital applications, ensuring reliable performance in environments where signal clarity and safety are critical.