GCA.0E.255.LT

LEMO
736-GCA0E255LT
GCA.0E.255.LT

製造商:

說明:
環形推拉連接器 GROUNDING LUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 56

庫存:
56
可立即送貨
在途量:
100
預期27/4/2026
200
預期15/6/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.01 HK$11.01
HK$9.29 HK$92.90
HK$8.96 HK$224.00
HK$8.38 HK$838.00
HK$7.64 HK$1,910.00
HK$6.59 HK$3,295.00
HK$6.18 HK$6,180.00
HK$5.80 HK$14,500.00
HK$5.64 HK$28,200.00

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
RoHS:  
Accessories
0E
Washer, Earthing
0E
品牌: LEMO
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Copper
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: E Series
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
7415210000
USHTS:
7415210000
JPHTS:
741521000
KRHTS:
7415210000
TARIC:
7415210000
MXHTS:
7415210100
BRHTS:
74152100
ECCN:
EAR99

E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.