FGG.1T.304.CYCC55

LEMO
736-FGG1T304CYCC55
FGG.1T.304.CYCC55

製造商:

說明:
環形推拉連接器 PLUG(CdG) 4CTS

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
23
預期6/4/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$539.81 HK$539.81
HK$475.36 HK$4,753.60
HK$457.11 HK$11,427.75
HK$441.83 HK$22,091.50
HK$417.41 HK$41,741.00

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
Connectors
Straight Plug
Pin (Male)
4 Contact
Cable Mount
Crimp
IP68
品牌: LEMO
觸點电镀: Gold
额定电流: 10 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Chrome
原廠包裝數量: 1
子類別: Circular Connectors
線規: 24 AWG to 22 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

T Series Connectors

LEMO T Series Connectors are specifically designed for use in outdoor applications. They include an inner sleeve and seals to prevent the penetration of solids and liquids. T series connectors are capable of becoming watertight when mated to give a protection rating of IP68 per IEC 60529 standards. LEMO T Series Connectors are compatible with existing B sockets, use the same mounting hole as B sockets, and feature a push-pull self-latching system.