ERA.3E.316.CLL

LEMO
736-ERA3E316CLL
ERA.3E.316.CLL

製造商:

說明:
環形推拉連接器 FIXED RECEPTACLE NUT FIXING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$979.82 HK$979.82
HK$943.16 HK$9,431.60
HK$923.68 HK$23,092.00
HK$907.32 HK$45,366.00
HK$881.51 HK$88,151.00
250 報價

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
REACH - SVHC:
Receptacles
Fixed Socket (Receptacle)
Socket (Female)
16 Contact
316
Panel Mount
Solder
IP66, IP68
3E
品牌: LEMO
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 7 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Chrome
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: E Series
額定電壓: 1.06 kVAC, 1.5 kVDC
線規: 30 AWG to 22 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.