EEP.2S.304.CLL

LEMO
736-EEP2S304CLL
EEP.2S.304.CLL

製造商:

說明:
環形推拉連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$408.21 HK$408.21
HK$383.71 HK$3,837.10
HK$375.00 HK$9,375.00
HK$368.75 HK$18,437.50
HK$362.50 HK$36,250.00
HK$352.64 HK$88,160.00
500 報價

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
RoHS:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
4 Contact
2S
Panel Mount
Solder
IP50
Gray
2S
品牌: LEMO
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
额定电流: 15 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Chrome
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: S Series
線規: 28 AWG to 20 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.