EEG.0T.305.CLL

LEMO
736-EEG0T305CLL
EEG.0T.305.CLL

製造商:

說明:
環形推拉連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$317.79 HK$317.79
HK$295.18 HK$2,951.80
HK$288.52 HK$7,213.00
HK$283.75 HK$14,187.50
HK$278.99 HK$27,899.00
HK$271.51 HK$67,877.50
500 報價

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
RoHS:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
5 Contact
0T
Panel Mount
Solder
IP68
Grey
0T
品牌: LEMO
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
额定电流: 6.5 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Chrome
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: T Series
線規: 22 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694030
ECCN:
EAR99

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

ORIGINALS T Series Connectors

LEMO ORIGINALS T Series Connectors are specifically designed for use in outdoor applications. They include an inner sleeve and seals to prevent the penetration of solids and liquids. T Series connectors are watertight when mated to give a protection rating of IP68 per IEC 60529 standards. LEMO T Series plugs are compatible with existing B Series sockets and use the same mounting hole. They feature a Push-Pull self-latching system.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.