EAG.2T.542.CLL

LEMO
736-EAG.2T.542.CLL
EAG.2T.542.CLL

製造商:

說明:
環形推拉連接器 Panel Recep USB 3.1 Size 2 Series T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,570.76 HK$1,570.76
HK$1,335.34 HK$13,353.40
HK$1,251.82 HK$31,295.50
HK$1,215.08 HK$60,754.00

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
4 Contact
2T
Panel Mount
Solder
IP68
Gray
T Series
品牌: LEMO
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 5 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Chrome
原廠包裝數量: 1
子類別: Circular Connectors
線規: 26 AWG to 22 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

High-Speed Data Transfer USB 3.1 Connectors

LEMO High-Speed Data Transfer USB 3.1 Connectors satisfy demanding high-speed data transfer connection conditions using the USB protocol to 10Gb/s. These USBs are robust and durable high-speed solutions with high signal integrity. These Push-Pull connectors are available in different models and series. These LEMO High-Speed Data Transfer USB 3.1 Connectors can be used for indoor as well as demanding outdoor environments (e.g. extreme temperatures, high humidity) for applications in defense, industrial automation, data communication, aerospace, and test and measurements.