HAS 50-S/SP50

LEM
61-HAS50-S/SP50
HAS 50-S/SP50

製造商:

說明:
板上安裝電流感測器

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 84   多個: 84
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$108.01 HK$9,072.84
HK$98.31 HK$49,548.24

商品屬性 屬性值 選擇屬性
LEM
產品類型: 板上安裝電流感測器
品牌: LEM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Board Mount Current Sensors
系列: HAS
原廠包裝數量: 84
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800

HAS Panel Mount Current Transducers

LEM HAS Panel Mount Current Transducers provide a reliable solution for electronic measurement of DC, AC, and pulsed currents while ensuring galvanic isolation between the primary and secondary circuits. Utilizing open-loop Hall effect technology, the compact LEM HAS sensors support a wide measurement range from 50A to 600A, making these transducers suitable for various industrial applications. The HAS series features a voltage output proportional to the measured current, with excellent linearity and low offset drift over temperature. With an instantaneous voltage output of ±4V and a bipolar power supply requirement of ±15V, HAS sensors deliver accurate and efficient current sensing. Additionally, an extended bandwidth of up to 50kHz enables precise monitoring of fast-changing current signals.