HAS 400-S

LEM
61-HAS400-S
HAS 400-S

製造商:

說明:
板上安裝電流感測器 Current Transducer HAS 50 ... 600-S. For the electronic measurement of currents: DC, AC, pulsed...,with galvanic separation between the primary circuit and the secondarycircuit.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
168
預期30/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$232.95 HK$232.95
HK$213.06 HK$1,065.30
HK$205.66 HK$2,056.60
HK$196.87 HK$4,921.75
HK$193.66 HK$9,683.00
HK$180.84 HK$15,190.56
HK$174.92 HK$44,079.84

商品屬性 屬性值 選擇屬性
LEM
產品類型: 板上安裝電流感測器
RoHS:  
400 A
Current Sense
3 us
1 %
50 kHz
15 V
Analog - Voltage
品牌: LEM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 30 mm
長度: 40 mm
最高工作溫度: + 80 C
最低工作溫度: - 10 C
輸出電壓: 4 V
產品類型: Board Mount Current Sensors
系列: HAS
原廠包裝數量: 84
子類別: Sensors
類型: Current Transducer
寬度: 20 mm
每件重量: 60 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

HAS Panel Mount Current Transducers

LEM HAS Panel Mount Current Transducers provide a reliable solution for electronic measurement of DC, AC, and pulsed currents while ensuring galvanic isolation between the primary and secondary circuits. Utilizing open-loop Hall effect technology, the compact LEM HAS sensors support a wide measurement range from 50A to 600A, making these transducers suitable for various industrial applications. The HAS series features a voltage output proportional to the measured current, with excellent linearity and low offset drift over temperature. With an instantaneous voltage output of ±4V and a bipolar power supply requirement of ±15V, HAS sensors deliver accurate and efficient current sensing. Additionally, an extended bandwidth of up to 50kHz enables precise monitoring of fast-changing current signals.