GO 10-SMS/SP3

LEM
61-GO10-SMS/SP3
GO 10-SMS/SP3

製造商:

說明:
板上安裝電流感測器 Integrated Current Transducer GO-SMS series

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,548

庫存:
3,548 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.55 HK$38.55
HK$34.61 HK$173.05
HK$33.13 HK$331.30
HK$31.40 HK$785.00
HK$30.17 HK$1,508.50
HK$29.10 HK$2,910.00
HK$26.96 HK$13,480.00
HK$25.56 HK$25,560.00
HK$24.74 HK$74,220.00

商品屬性 屬性值 選擇屬性
LEM
產品類型: 板上安裝電流感測器
RoHS:  
10 A
Open Loop
2 us
1 %
300 kHz
3.3 V
Digital, Analog
品牌: LEM
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 1.48 mm
長度: 4.98 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
輸出電壓: 1.25 V
封裝/外殼: SOIC-16
產品類型: Board Mount Current Sensors
系列: GO SMS
原廠包裝數量: 1500
子類別: Sensors
電源電壓 - 最大值: 3.47 V
電源電壓 - 最小值: 3.14 V
類型: Current Transducer
寬度: 3.99 mm
每件重量: 70 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

GO SMS/SME 電流傳感器

LEM GO SMS/SME Current Transducers are designed to measure AC and DC currents in both industrial and automotive applications. These transducers advanced design ensures high accuracy and reliability. The GO SMS/SME current transducers provide cost-effective and compact current sensing solutions for a wide range of industries. These transducers with a small footprint and competitive pricing, offer an optimal balance of performance and affordability. The GO SME current transducers are available in the SOIC 8 package and the SMS transducers are available in the SOIC 16 package. Typical applications include small drives, Heating, Ventilation and Air Conditioning (HVAC) inverters, appliances, solar inverters, e-bikes, automotive, and industry-qualified.