S2621

LAPP
58-S2621
S2621

製造商:

說明:
電纜密封套、應變消除裝置和線夾 SKINTOP SLR-M 32X1.5 BK W/ NUT

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 300

庫存:
300 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.61 HK$52.61
HK$44.72 HK$447.20
HK$41.92 HK$1,048.00
HK$39.95 HK$1,997.50
HK$37.98 HK$3,798.00
HK$36.83 HK$9,207.50
HK$33.95 HK$16,975.00
HK$32.30 HK$32,300.00
HK$30.25 HK$75,625.00

商品屬性 屬性值 選擇屬性
LAPP
產品類型: 電纜密封套、應變消除裝置和線夾
Cable Glands, Strain Reliefs & Cord Grips
品牌: LAPP
組裝國家: Not Available
擴散國: Not Available
原產國: CH
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909985

SKINTOP® SL, SLN, & SLM Strain-Relief Cable Glands

LAPP SKINTOP® SL/SLR, SLN/SLRN, and SLM/SLRM Strain-Relief Cable Glands are universally suited for all types of machinery and equipment, such as automation, robotics, motion control, and process control. These durable cable glands are easy to assemble and include a neoprene bushing that provides a liquid-tight and dust-proof hermetic seal. The heavy-duty SKINTOP design offers superior pullout strength and an integrated locking mechanism with an internal ratchet for vibration-proof protection. LAPP cable glands are available with a polyamide body in three options: PG thread (SL/SLR), metric thread (SLM/SLRM), and NPT thread (SLN/SLRN). All three types feature a multi-trapezoidal thread that requires just one twist to tighten.