TRD626ASP-WHT-5F

L-Com
17-TRD626ASP-WHT-5F
TRD626ASP-WHT-5F

製造商:

說明:
乙太網路線纜/網路線纜 Cat6a FUTP RJ45 CMP 26AWG WHT 5F

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$308.83 HK$308.83
HK$263.53 HK$2,635.30
HK$247.01 HK$6,175.25
HK$235.26 HK$11,763.00
HK$224.00 HK$22,400.00
HK$210.02 HK$52,505.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 乙太網路線纜/網路線纜
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Ethernet Cables / Networking Cables
系列: Interconnect
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 86.182 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

Category 6a 10Gigabit Ethernet Patch Cables

L-Com Category 6a 10-Gigabit Ethernet Patch Cables feature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability. These cables withstand temperature ratings up to 105°C and include four twisted pairs and 8 wire strands. The Cat6a 10GbE cables come with a voltage rating of 300V, 26AWG stranded relaxed-style conductors for flexibility and an aluminum polyester foil shield for protection against EMI and RFI. These Ethernet cables incorporate relaxed stranded conductors and a spline-less design for flexibility. Typical applications include data centers and data center edge, high-speed Ethernet up to 10GBASE-T, medical devices, and enterprise communications, including 10Gbps high-speed data, video, and voice.