PMHDMF-0.5

L-Com
17-PMHDMF-0.5
PMHDMF-0.5

製造商:

說明:
HDMI線纜 CA HDMI PNL MNT M-F 0.5M

壽命週期:
Mouser新產品

庫存量: 71

庫存:
71 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$521.72 HK$521.72
HK$452.84 HK$4,528.40
HK$435.41 HK$10,885.25
HK$420.86 HK$21,043.00
HK$397.68 HK$39,768.00
HK$373.43 HK$93,357.50
500 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: HDMI線纜
RoHS:  
HDMI
19 Position
HDMI
19 Position
Female / Male
28 AWG
0.5 m
Black
品牌: L-Com
組裝國家: CN
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
產品類型: HDMI Cables
系列: Interconnect
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 72.575 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Audio Video Solutions

L-Com Audio Video Solutions include a wide range of coax adapters, DVI adapters, DVI cable assemblies, HDMI adapters, and HDMI cable assemblies. These solutions are all designed for audio-video applications and offer various specifications and terminations, ensuring engineers find the ideal fit for a variety of projects. Audio Video solutions from L-Com are suitable for applications such as video playback, control systems, microphones, and more.