PCS02R2-BLK-15F

L-Com
17-PCS02R2-BLK-15F
PCS02R2-BLK-15F

製造商:

說明:
AC 電源線 N5-15-C19 RA Power Cord, 15 Amp, 15ft

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$372.69 HK$372.69
HK$326.50 HK$3,265.00
HK$312.36 HK$7,809.00
HK$302.33 HK$15,116.50
HK$292.22 HK$29,222.00
HK$259.18 HK$64,795.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: AC 電源線
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: AC Power Cords
原廠包裝數量: 1
子類別: Power Cords
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NEMA 5-15 to IEC C19 Power Cords

L-Com NEMA 5-15 to IEC C19 Power Cords offer a NEMA 5-15 male connector on one end and a right-angle or left-angle C19 female connector on the other end. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C19 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cable comes with a durable design and are capable of handling high power loads, and can withstand a temperature range from 3°C to 105°C. The PCS02L2-BLK-10F power cords are ideal for power, PC/servers, powered devices, and switches/routers.