PCH06CZ8-LED-02F

L-Com
17-PCH06CZ8-LED-02F
PCH06CZ8-LED-02F

製造商:

說明:
AC 電源線 Hospital Grade N5-15 with LED to Open, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$729.85 HK$729.85
HK$624.14 HK$6,241.40
HK$585.02 HK$14,625.50
HK$557.15 HK$27,857.50
HK$530.60 HK$53,060.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: AC 電源線
AC Power Hospital Grade Extension Cord
NEMA 5-15P
18 AWG
188 in
10 A
125 V
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 105 C
產品類型: AC Power Cords
原廠包裝數量: 1
子類別: Power Cords
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090

Hospital Grade Power Cords

L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.