LC1UFNSH4ECUL

L-Com
17-LC1UFNSH4ECUL
LC1UFNSH4ECUL

製造商:

說明:
Fan Filters & Accessories 1U 100-240V AC/EC, Four Fan Units - UL cord US

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,849.75 HK$1,849.75
HK$1,595.34 HK$15,953.40
HK$1,492.75 HK$37,318.75

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 風扇過濾器和配件
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fan Cords and Accessories
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8414591500
ECCN:
EAR99

1U Fan Units

L-Com 1U Fan Units mount to standard 19" racks and cabinets to improve airflow, extending equipment lifespan and helping to reduce replacement expenses. This cooling solution delivers steady airflow to maintain efficient and consistent cooling, protecting cabinet components from overheating. The quiet operation minimizes disruption in office and server environments, while the lighted on/off rocker switch remains visible even in fully populated racks and cabinets. L-Com 1U Fan Units are constructed from steel with a powder-coated finish and come fully assembled. A power cord with a NEMA 5-15P or NEMA 1-15P plug is included. Suitable applications include audio/video (A/V), data centers, and small office, home office (SOHO).