ECF504-BAS

L-Com
17-ECF504-BAS
ECF504-BAS

製造商:

說明:
USB 連接器 USB B-A PANEL ADPT SHIELDED

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$119.19 HK$119.19
HK$102.26 HK$1,022.60
HK$95.85 HK$2,396.25
HK$91.24 HK$4,562.00
HK$86.89 HK$8,689.00
HK$81.46 HK$20,365.00
HK$77.60 HK$38,800.00
HK$73.90 HK$73,900.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB 連接器
RoHS:  
USB Adapters
USB Type B to USB Type A
Female / Female
USB 2.0
4 Contact
1 Port
2 A
140 VDC
Straight
Panel Mount
品牌: L-Com
色彩: Black
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Shielded and Unshielded Housings Available for User Grounding Preference
最高工作溫度: + 70 C
最低工作溫度: - 10 C
產品類型: USB Connectors
系列: ECF504
外殼板: Nickel
原廠包裝數量: 1
子類別: USB Connectors
每件重量: 18.144 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.