CVRUSB-A

L-Com
17-CVRUSB-A
CVRUSB-A

製造商:

說明:
USB 連接器 USB A Plug cover, 10 PC Pack

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$122.64 HK$122.64
HK$108.75 HK$1,087.50
HK$104.56 HK$2,614.00
HK$100.37 HK$5,018.50
HK$94.78 HK$9,478.00
HK$86.39 HK$21,597.50
HK$80.88 HK$40,440.00
HK$74.14 HK$74,140.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB 連接器
RoHS:  
Accessories
附件類型: Dust Cover
品牌: L-Com
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Connectors
系列: Interconnect
原廠包裝數量: 1
子類別: USB Connectors
每件重量: 54.431 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.