AL-ECF504-AA72

L-Com
17-AL-ECF504-AA72
AL-ECF504-AA72

製造商:

說明:
連接式突波保護器 LPUSB 2.0 A/A w/72in PIGTAIL

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42
HK$419.71 HK$4,197.10
HK$410.42 HK$10,260.50
HK$402.29 HK$20,114.50
HK$393.08 HK$39,308.00
HK$391.85 HK$97,962.50
500 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 連接式突波保護器
RoHS:  
ECF504
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Connectorized Surge Protectors
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 90.718 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.