SBSPP0500473MXT

Knowles Syfer
843-SBSPP0500473MX
SBSPP0500473MXT

製造商:

說明:
EMI濾波器電路 1206 0.047uF 50v X7R 20% Pi Filter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 903

庫存:
903
可立即送貨
在途量:
1,500
預期15/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.44 HK$34.44
HK$29.10 HK$291.00
HK$24.99 HK$624.75
HK$23.76 HK$1,188.00
HK$21.04 HK$2,104.00
HK$18.00 HK$4,500.00
HK$17.26 HK$8,630.00
HK$16.60 HK$16,600.00
完整捲(訂購多個1500)
HK$16.60 HK$24,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Knowles
產品類型: EMI濾波器電路
RoHS:  
EMI Network Filters
RC (Pi) Filter
0.047 uF
50 V
1 A
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
SBSPP
Reel
Cut Tape
MouseReel
衰減: 37 dB
品牌: Knowles Syfer
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.6 mm
長度: 3.2 mm
產品類型: EMI Filter Circuits
原廠包裝數量: 1500
子類別: Filters
寬度: 1.6 mm
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
TARIC:
8536900190
BRHTS:
85322410
ECCN:
EAR99

SBSx, E01, & E07 EMI Filters & Capacitors

Syfer / Knowles SBSx, E01, and E07 EMI Filters and Capacitors are surface-mount devices that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A-rated current, the SBSG series has a 5A-rated current, and the SBSM series has a 10A-rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications. The E01 and E07 surface-mount EMI filters are an extension to the three-terminal EMI chips capable of carrying currents up to 2A. These EMI filters are suitable for use on DC lines and can prevent the radiation of interference emanating from high-speed signal lines and ICs. These filters also prevent the propagation of high-frequency noise on power lines. The E01 and E07 EMI Filters offer improved high-frequency filtering performance because the DC current is fed directly through the EMI chip.