2220B1K50823KSTUW031

Knowles Syfer
843-2220B1K50823KSTU
2220B1K50823KSTUW031

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT SMD J-lead 2220 1500Vdc 82nF +/-10% X7R(2R1) to AEC-Q200

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
330
預期24/2/2027
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個330)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$63.05 HK$63.05
HK$47.02 HK$470.20
HK$45.95 HK$2,297.50
HK$43.89 HK$4,389.00
完整捲(訂購多個330)
HK$41.10 HK$13,563.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
Reel
Cut Tape
MouseReel
品牌: Knowles Syfer
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ceramic Capacitors
原廠包裝數量: 330
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

X7R J 型引線 MLCC

Syfer / Knowles X7R J-Lead Multilayer Ceramic Capacitors (MLCCs) come in a surface-mount design that offers enhanced performance under critical testing conditions such as mechanical vibration and thermal shock. These MLCCs feature an 82nF to 1500nF capacitance range and a 1VDC to 630VDC rated voltage range in two package options: 2225 (5763 metric) reversed and 2220 (5750 metric). With a -55°C to +125°C temperature range, Syfer / Knowles X7R J-Lead MLCCs are suitable for general-purpose and automotive applications where reliability and package size are important. Typical applications include battery management, electric vehicles (EVs), hybrid EVs (HEVs), and wireless charging resonant tanks.