1812Y5000104KXT

Knowles Syfer
843-1812Y5000104K
1812Y5000104KXT

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 500V 0.1uF X7R 1812 10percent

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 652

庫存:
652 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.02 HK$23.02
HK$15.04 HK$150.40
HK$13.15 HK$657.50
HK$12.33 HK$1,233.00
完整捲(訂購多個500)
HK$10.77 HK$5,385.00
HK$9.86 HK$9,860.00
HK$9.45 HK$18,900.00
HK$9.37 HK$46,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.1 uF
500 VDC
X7R
10 %
1812
4532
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
General Type MLCCs
FlexiCap
Reel
Cut Tape
MouseReel
品牌: Knowles Syfer
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝/外殼: 1812 (4532 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 500
子類別: Capacitors
公司名稱: FlexiCap
類型: Multilayer Ceramic Capacitor (FlexiCap)
每件重量: 110 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Syfer FlexiCap SMD MLCC Capacitors

Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55ºC to 125ºC in excess of 1,000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen’s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!