1808YA250102JXTSPU

Knowles Syfer
843-1808YA250102JSU
1808YA250102JXTSPU

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 1000pF X7R 1808 5percent

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$7.47 HK$11,205.00

類似產品

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
1000 pF
X7R
5 %
1808
4520
SMD/SMT
- 55 C
+ 125 C
4.5 mm (0.177 in)
2 mm (0.079 in)
2 mm (0.079 in)
General Type MLCCs
A25
Reel
品牌: Knowles Syfer
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝/外殼: 1808 (4520 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 1500
子類別: Capacitors
公司名稱: FlexiCap
類型: Non-Safety Certified Capacitor
每件重量: 149.424 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Enhanced Safety Capacitors (Class X1, X2, Y2)

Syfer / Knowles Enhanced Safety-Certified Capacitors (Class X1, X2, Y2) comply with international UL and TÜV specifications to provide designers the option of using a surface-mount ceramic multilayer capacitor to replace leaded film types. These capacitors offer the benefits of simple pick-and-place assembly, a lower profile, and reduced board space required. The FlexiCap™ version of these capacitors minimizes the risk of mechanical cracking. The lineup features a range of high capacitance values for selected case sizes. Syfer / Knowles Enhanced Safety-Certified Capacitors (Class X1, X2, Y2) are ideal for modems, AC-DC power supplies, and other applications where lightning strike or other voltage transients represent a threat to electronic equipment.