1206J5000103JCT

Knowles Syfer
843-1206J5000103JCT
1206J5000103JCT

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 1206 500Vdc 10nF 5% C0G/NP0(1B)

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,500

庫存:
2,500 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.63 HK$8.63
HK$5.86 HK$58.60
HK$4.27 HK$427.00
HK$3.53 HK$1,765.00
HK$3.29 HK$3,290.00
完整捲(訂購多個2500)
HK$2.66 HK$6,650.00

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
Reel
Cut Tape
品牌: Knowles Syfer
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ceramic Capacitors
原廠包裝數量: 2500
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

High-Voltage C0G/NP0 (1B) MLCCs

Syfer / Knowles High-Voltage C0G/NP0 (1B) Multilayer Ceramic Capacitors (MLCCs) are offered in a small package size with a voltage range of 100V to 500V. These SMD/SMT capacitors feature a C0G/NP0 dielectric, which is known for its high stability and precision. The lineup includes standard MLCCs, as well as AEC-Q200 automotive-qualified variants. Specifications include a voltage range of 100V to 500V, a capacitance range of 5.6nF to 33nF, and ±5% tolerance. Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs are available in two case sizes: 1206 and 1210.