MLS433M7R5EB0A

Knowles / Illinois Capacitor
598-MLS433M7R5EB0A
MLS433M7R5EB0A

製造商:

說明:
鋁質電解電容器 - 徑向插件式 43000uF 7.5V 20% FLATPACK

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,946.17 HK$19,461.70

類似產品

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS: N
43 mF
7.5 VDC
76 mm
25.4 mm
Flat Pack Electrolytic Capacitors
2000 Hour
- 55 C
+ 125 C
12.7 mm
44 mm
Radial
MLS
Bulk
品牌: Knowles / Illinois Capacitor
組裝國家: Not Available
擴散國: Not Available
原產國: US
泄漏電流: 2 nA
產品類型: Electrolytic Capacitors
原廠包裝數量: 10
子類別: Capacitors
公司名稱: Flatpack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

MLS Flatpack Aluminum Electrolytic Capacitor

Cornell Dubilier (CDE) MLS Flatpack Aluminum Electrolytic Capacitors extend the performance of the MLP series from a maximum operating temperature of +85°C to +125°C. These ultra-long life devices incorporate a rugged, stainless steel case that ensures flatness to beyond +125°C. Other features include a near-hermetic welded seal, a 100-year expected operating lifespan, and a 220µF to 4700µF capacitance range. The component also withstands more than 80,000 feet of altitude. CDE MLS Aluminum Electrolytic Capacitors are ideal for high-reliability military systems and applications operating above +85°C.