DGH256Q2R7

Knowles / Illinois Capacitor
598-DGH256Q2R7
DGH256Q2R7

製造商:

說明:
超級電容 25F 2.7V 30%/-10% Radial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 310

庫存:
310 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.94 HK$34.94
HK$21.04 HK$210.40
HK$19.81 HK$990.50
HK$17.18 HK$1,718.00
HK$17.02 HK$8,510.00
HK$16.85 HK$16,850.00

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 超級電容
RoHS:  
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1500 Hour, 500000 Cycle
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
品牌: Knowles / Illinois Capacitor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.8 mm
泄漏電流: 80 uA
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 100
子類別: Capacitors
類型: Cylindrical
每件重量: 8.268 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85322200
ECCN:
EAR99

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

DGH Low ESR Supercapacitors

Cornell Dubilier (CDE) DGH Low ESR Supercapacitors feature fast charge/discharge and high power density. These modules offer a -40°C to +85°C operating temperature range and +30%/-10% capacitance tolerance at +20°C. Typical applications for DGH Low ESR Supercapacitors include battery backup, pulse power, energy harvesting, LED displays, and more.