CD19FD302JO3

Knowles / Illinois Capacitor
5982-19-500V3000
CD19FD302JO3

製造商:

說明:
雲母電容器 MICA 3nF 500V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
500 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$88.78 HK$88.78
HK$67.82 HK$678.20
HK$59.35 HK$2,967.50
HK$56.80 HK$5,680.00
HK$52.36 HK$26,180.00
HK$51.05 HK$51,050.00

類似產品

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 雲母電容器
RoHS: N
3000 pF
500 V
Radial
8.7 mm (0.343 in)
17.3 mm (0.681 in)
9.1 mm
14 mm
5 %
- 55 C
+ 125 C
CD19
Bulk
品牌: Knowles / Illinois Capacitor
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品: Mica Standard Dipped Capacitors
產品類型: Mica Capacitors
原廠包裝數量: 50
子類別: Capacitors
溫度系數/代碼: 0 PPM / C, 70 PPM / C
零件號別名: CD19FD302J03
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99

CD19 Mica Capacitors

Cornell Dubilier (CDE) CD19 Mica Capacitors offer a 15pF to 10nF capacitance range with ±1% to ±5% capacitance tolerance and a rated voltage range of 100VDC, 300VDC, 500VDC, 1000VDC, and 2500VDC. These standard dipped silvered mica capacitors provide stable operation over a wide temperature range of -55°C to +125°C or +150°C. The broad variety of case sizes features dimensions that meet EIA RS153B specifications, and reel packaging is available. Non-flammable capacitors that meet the IEC 695-2-2 standard are also available. CDE CD19 Mica Capacitors are RoHS compliant and ideal for timing and close tolerance applications.