ALH106K451C084

Knowles / Illinois Capacitor
598-ALH106K451C084
ALH106K451C084

製造商:

說明:
薄膜電容器 10uF 450Vac 57.5x50x35mm LS=52.5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20
可立即送貨
在途量:
20
預期20/4/2026
工廠前置作業時間:
28
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$187.99 HK$187.99
HK$138.01 HK$1,380.10
HK$104.15 HK$6,249.00
HK$99.87 HK$9,987.00
HK$93.71 HK$46,855.00
HK$93.63 HK$93,630.00

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 薄膜電容器
RoHS:  
10 uF
Snap In
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
50 mm (1.969 in)
General Film Capacitors
450 VAC
10 %
4 Pin
6.6 mOhms
35 mm (1.378 in)
57.5 mm x 50 mm x 35 mm
Straight
- 40 C
+ 105 C
ALH
AEC-Q200
品牌: Knowles / Illinois Capacitor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 1.2 mm
使用壽命: 100000 Hour
節距分佈: 20.3 mm
產品類型: Film Capacitors
原廠包裝數量: 20
子類別: Capacitors
類型: Power Film Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

ALH Metallized Polypropylene Film Capacitors

Cornell Dubilier (CDE) ALH Metallized Polypropylene Film Capacitors are filtering capacitors that use advanced construction technology to meet the challenges of harsh environments. The series offers 50% greater life than competitive 85/85 THB-rated power film capacitors with designs that pass the rigors of automotive-grade electrical and mechanical testing. CDE ALH capacitors offer a 160VAC to 450VAC rated voltage range and provide self-healing and low loss. The series is suitable for high-frequency applications.

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.