474PPB162K

Knowles / Illinois Capacitor
598-474PPB162K
474PPB162K

製造商:

說明:
薄膜電容器 0.47uF 1600V 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 952

庫存:
952 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
數量超過952會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.19 HK$71.19
HK$64.53 HK$645.30
HK$63.21 HK$3,792.60
HK$63.05 HK$7,566.00
HK$59.51 HK$30,350.10
HK$50.22 HK$51,224.40

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 薄膜電容器
RoHS:  
0.47 uF
1.6 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
28 mm (1.102 in)
General Film Capacitors
650 VAC
10 %
2 Pin
37 mm (1.457 in)
42.5 mm x 28 mm x 37 mm
- 55 C
+ 105 C
PPB
Bulk
品牌: Knowles / Illinois Capacitor
引線直徑: 1 mm
使用壽命: 2000 Hour
產品類型: Film Capacitors
原廠包裝數量: 30
子類別: Capacitors
類型: High Voltage Pulse Radial Capacitors
每件重量: 60.785 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.