168334J50C-F

Knowles / Illinois Capacitor
539-168334J50C-F
168334J50C-F

製造商:

說明:
薄膜電容器 0.33uF 50V 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,041

庫存:
3,041 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.15 HK$19.15
HK$13.15 HK$131.50
HK$10.69 HK$534.50
HK$9.95 HK$995.00
HK$8.63 HK$4,315.00
HK$8.22 HK$8,220.00
HK$7.45 HK$14,900.00
HK$7.32 HK$36,600.00
HK$7.30 HK$73,000.00

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 薄膜電容器
RoHS:  
0.33 uF
50 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
3.5 mm (0.138 in)
General Film Capacitors
5 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 125 C
168
Bulk
品牌: Knowles / Illinois Capacitor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.5 mm
使用壽命: 2000 Hour
產品類型: Film Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: Metallized Polyester Radial Lead Capacitors
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

168 Series Metallized Polyester Capacitors

Cornell Dubilier (CDE) 168 Series Metallized Polyester Capacitors offer a 50VDC to 400VDC voltage range, 5mm lead spacing, and -55°C to +125°C temperature range. These non-inductively wound capacitors have rugged rectangular plastic case construction and feature low leakage ratings and a UL 94V-0 flammability rating. CDE 168 Series Metallized Polyester Capacitors are suitable for general-purpose applications, including bypass, decoupling, energy storage/discharge, and arc suppression.