150224K400FE

Knowles / Illinois Capacitor
539-150224K400FE
150224K400FE

製造商:

說明:
薄膜電容器 0.22uF 400V 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
21 週 工廠預計生產時間。
最少: 3000   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9.78 HK$29,340.00

類似產品

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 薄膜電容器
RoHS:  
0.22 uF
400 VDC
Axial
Polyester
28 mm (1.102 in)
General Film Capacitors
10 %
- 55 C
+ 125 C
150
Bulk
品牌: Knowles / Illinois Capacitor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 8.5 mm
產品類型: Film Capacitors
原廠包裝數量: 100
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

150 Series Axial Leaded Capacitors

Cornell Dubilier (CDE) 150 Series Axial Leaded Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a rated voltage of 63VDC to 1000VDC. These 150 series capacitors are non-inductively wound and feature non-polar construction. The epoxy end fill meets the UL 94V-0 flammability rating, while the flame-retardant outer wrap meets UL 510 standards. CDE 150 Series Axial Leaded Capacitors are general-purpose devices suitable for blocking, bypassing, decoupling, smoothing, and some timing applications.