PDW06038

Knowles Dielectric Labs
766-PDW06038
PDW06038

製造商:

說明:
訊號調節 2-10GHz 2 way Power Divider

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$915.63 HK$915.63
HK$747.20 HK$7,472.00
HK$688.43 HK$13,768.60
HK$682.01 HK$68,201.00
200 報價

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Power Dividers
2 GHz to 10 GHz
12 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
PDW
Bulk
品牌: Knowles Dielectric Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝: Board Mount
原廠包裝數量: 10
子類別: Filters
類型: 2-Way Divider
每件重量: 8.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8534001900
ECCN:
EAR99

Wilkinson Power Dividers

Dielectric Laboratories / Knowles Wilkinson Power Dividers are high-frequency surface-mountable power dividers that utilize high dielectric ceramic material, providing small size and minimal performance variation over temperature. The compact size, broadband performance, and ease of integration make this power divider ideal anywhere board space is at a premium and quality signal splitting or combining is required. The power dividers provide broadband 6GHz to 18GHz performance, 0.7dB typical insertion loss, and 20dB typical isolation and return loss.