L117XH4W-T

Knowles Dielectric Labs
766-L117XH4W-T
L117XH4W-T

製造商:

說明:
訊號調節

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個100)
HK$873.05 HK$87,305.00

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 訊號調節
Signal Conditioning
Low Pass Filters
11.7 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Lowpass Filters
Reel
品牌: Knowles Dielectric Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
插入損耗: 0.8 dB
安裝: Board Mount
原廠包裝數量: 100
子類別: Filters
類型: Low Pass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

Surface-Mount Low Pass Filters

Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters (LPFs) incorporate low-loss, high permittivity ceramics to provide minimal performance variation over temperature. These fully shielded components feature a small size and excellent repeatability. They are offered in a variety of frequency bands, which offers a drop-in solution for high-frequency attenuation. Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters are 100% tested and inspected.