TI290

Klein Tools
247-TI290
TI290

製造商:

說明:
熱成像攝像機 Rechargeable Pro Thermal Imaging Camera, 49,000 Pixels, Wi-Fi Data Transfer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,078.44 HK$6,078.44
HK$5,868.75 HK$29,343.75
HK$5,659.14 HK$56,591.40
25 報價

商品屬性 屬性值 選擇屬性
Klein Tools
產品類型: 熱成像攝像機
RoHS:
Cameras
Thermal Imaging Camera
品牌: Klein Tools
組裝國家: Not Available
擴散國: Not Available
原產國: VN
高度: 4.48 in
長度: 3.1 in
產品類型: Thermal Imagers
原廠包裝數量: 1
子類別: Test Equipment
寬度: 1.06 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9013809100
JPHTS:
901380000
KRHTS:
9013809000
TARIC:
9013800000
MXHTS:
9013800200
ECCN:
EAR99

Test & Measurement for Industrial Automation

Klein Tools Test and Measurement Tools for Industrial Automation comprise a comprehensive line of test and measurement tools for electricians and other professionals. These test and measurement tools include a wide range of products, such as multimeters, clamp meters, voltage testers, and more. Klein Tools test and measurement products provide durability, accuracy, and ease of use, making them reliable choices for various electrical testing and troubleshooting tasks.

TI290 Pro Thermal Imager

Klein Tools TI290 Pro Thermal Imager features a large LCD screen and over 49,000 pixels to troubleshoot hot and cold spots. The TI290 is a high-resolution, Wi-Fi®-enabled professional model USB rechargeable thermal imager with a meter that provides high- and low-temperature points, crosshairs to pinpoint specific temperatures, and options for temperature alarms. The live temperature scales have three color patterns the user can choose from, while the imager itself has three on-screen buttons for scroll-up, scroll-down, and menu. Klein Tools TI290 Pro Thermal Imager can transfer and share files wirelessly and includes a USB-C™ charging cable and molded soft storage case with a carabiner.