0345-E00-C7101N

Kings
678-0345-E00-C7101N
0345-E00-C7101N

製造商:

說明:
RF 轉接器 - 串聯 1.0/2.3 PLUG BELDEN 1505A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
數量超過80會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$133.16 HK$133.16
HK$118.04 HK$1,180.40
HK$113.52 HK$2,270.40
HK$103.41 HK$5,170.50
HK$87.87 HK$8,787.00
HK$87.79 HK$17,558.00
HK$85.24 HK$42,620.00
HK$80.47 HK$80,470.00

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: RF 轉接器 - 串聯
REACH - SVHC:
1.0/2.3
Plug
Normal
75 Ohms
10 GHz
Connector
Nickel
Gold
Brass
品牌: Kings
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: RF Adapters - In Series
系列: DIN 1.0/2.3
原廠包裝數量: 100
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

0345 DIN 1.0/2.3 75Ω Cable Plugs

Kings 0345 DIN 1.0/2.3 75Ω Cable Plugs feature a self-locking push/pull interface that provides an audible "snap" and solid tactile engagement when mated. These cable plugs are available for all popular broadcast cables, including Belden 1855A, 1505A, 1694A, 179DT, and Argosy Image 360. Offering twice the density of BNC connectors, the Kings 0345 DIN 1.0/2.3 75Ω Cable Plugs provide long-term durability, reliability, and performance.