APT1608SECK-AMT

Kingbright
604-APT1608SECK-AMT
APT1608SECK-AMT

製造商:

說明:
單色LED 1.6x0.8mm Orange

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,833

庫存:
4,833 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.30 HK$2.30
HK$1.82 HK$18.20
HK$1.28 HK$128.00
HK$1.04 HK$520.00
HK$0.962 HK$962.00
完整捲(訂購多個2000)
HK$0.929 HK$1,858.00
HK$0.838 HK$3,352.00
HK$0.682 HK$6,820.00
HK$0.641 HK$15,384.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Kingbright
產品類型: 單色LED
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
610 nm
Orange
20 mA
2.1 V
Colorless
1.1 mm x 0.3 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
品牌: Kingbright
配置: Single
高度: 0.75 mm
長度: 1.6 mm
發光強度: 200 mcd
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Single Color LEDs
視角: 120 deg
寬度: 0.8 mm
零件號別名: KPT-1608SECK-AT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

APT1608 Single Color LEDs

Kingbright APT1608 Single Color LEDs consume low power and come in 1.6mm x 0.8mm x 0.75mm dimensions. These LEDs feature a wide viewing angle and Moisture sensitivity level 3. The APT1608 LEDs are halogen-free and RoHS-compliant. Typical applications include traffic signaling, backlighting, marker lights, substitution of micro incandescent lamps, decorative and entertainment lighting, and reading lamps.

High Temperature SMD LEDs

Kingbright High-Temperature SMD LEDs are designed for high operating temperatures up to 100°C. These LEDs include single-color and bi-color options in all color spectrums and have industry-standard 0603 to PLCC right-angle SMD packages. The LEDs operate at a -40°C to +100°C temperature range. The series features low current selections with IF=2mA for minimum power consumption and maintains good luminous efficacy. Kingbright High-Temperature SMD LEDs are ideally used in traffic signaling, reading lamps, decorative and entertainment lighting indoor and outdoor commercial and residential architectural lighting.