8808

Keystone Electronics
534-8808
8808

製造商:

說明:
壓鉚螺柱和墊圈 PC LKG SUPPORT .250

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 97,545

庫存:
97,545 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.904 HK$0.90
HK$0.896 HK$89.60
HK$0.88 HK$220.00
HK$0.641 HK$641.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Supports
PCB Support, Locking
16.5 mm
Nylon
7.23 mm
Male / Male
Bulk
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝孔大小: 0.187 in
產品類型: Standoffs, Spacers & Supports
系列: 8800
原廠包裝數量: 1
子類別: Hardware
每件重量: 527 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.