8360

Keystone Electronics
534-8360
8360

製造商:

說明:
終端 16-14AWG YLW 10A 1 WIRE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 189

庫存:
189 可立即送貨
數量超過189會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.71 HK$8.71
HK$7.30 HK$73.00
HK$6.72 HK$168.00
HK$6.58 HK$658.00
HK$5.49 HK$2,745.00
HK$4.42 HK$4,420.00
HK$4.01 HK$10,025.00
HK$3.87 HK$19,350.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 終端
RoHS:  
Splices
IDC
Female
Insulated
14 AWG
In-Line
Yellow
Tin
Copper Alloy
i-Clamp
i-Clamp
Bulk
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 15 A
絕緣材料: Polycarbonate (PC)
長度: 29 mm
產品類型: Terminals
原廠包裝數量: 1
子類別: Terminals
額定電壓: 277 V
寬度: 9.5 mm
線規: 14 AWG
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

i-Clamp Tamper-Proof IDC Wire Splice Connectors

Keystone Electronics i-Clamp Tamper-Proof Insulation Displacement (IDC) Wire Splice Connectors provide a quick and reliable method for wire connections without the need to strip wires, use wire nuts, or electrical tape. The I-Clamp Wire Splices pierce the wire insulation and make a secure wire splice in one easy step. The I-Clamp is designed for use with 10-22AWG insulated wires and is available in 3 styles to accommodate all common wire connectivity configurations. The Two Way Series has a unique dual-channel that allows pre-assembly onto a component or fixture while the one Way Series is designed for splicing several lines together. These connectors are designed to withstand shock and vibration and feature a voltage rating of up to 250VAC.