8337

Keystone Electronics
534-8337
8337

製造商:

說明:
LED安裝硬體 .70" T1 3/4 BI-LEAD .197 (5mm) DIA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,910

庫存:
12,910 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.22 HK$2.22
HK$1.69 HK$16.90
HK$1.51 HK$37.75
HK$1.27 HK$127.00
HK$1.06 HK$530.00
HK$0.978 HK$978.00
HK$0.88 HK$2,200.00
HK$0.814 HK$4,070.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: LED安裝硬體
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Nylon
Natural
17.78 mm
Bulk
機殼形狀: Tubular
品牌: Keystone Electronics
內徑: 4 mm
安裝風格: PCB Mount
外徑: 5 mm
產品類型: LED Mounting Hardware
原廠包裝數量: 1
子類別: LED Indication
水/濕度: Non Water Resistant
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

Self-Aligning Bi-Lead LED Spacer Mounts

Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts feature an internal tapered barrier that guides the LEDs leads to assure positive self-alignment on 0.100" (2.54mm) centers and eliminate the possibility of crimping or shorting the LED leads.