7261

Keystone Electronics
534-7261
7261

製造商:

說明:
螺絲與緊固件 JACK SCREW WITH NYL PATCH STAINLESS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,775

庫存:
15,775
可立即送貨
在途量:
10,000
預期9/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.70 HK$3.70
HK$2.80 HK$28.00
HK$2.53 HK$63.25
HK$2.15 HK$215.00
HK$2.01 HK$1,005.00
HK$1.78 HK$4,450.00
HK$1.54 HK$7,700.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 螺絲與緊固件
RoHS:  
Screws
Hex Jackscrew
4-40
6.4 mm
Nylon, Steel
Zinc
Hex
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Screws & Fasteners
原廠包裝數量: 1
子類別: Hardware
每件重量: 767.115 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
73181500
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.