5174

Keystone Electronics
534-5174
5174

製造商:

說明:
觸摸開關 MAXI 4 LEG KEYPAD DOME SWITCH .030" H

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 447

庫存:
447 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.93 HK$4.93
HK$3.74 HK$37.40
HK$3.35 HK$83.75
HK$3.12 HK$1,560.00
HK$2.22 HK$2,220.00
HK$2.01 HK$5,025.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$5.01
最小值:
1

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.75 mm
Dome
OFF - (ON)
280 gf
12 mA
24 VDC
No
SPST
Leadless
9.9 mm
9.9 mm
0.75 mm
MAXI
Bulk
品牌: Keystone Electronics
觸點电镀: Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: FR
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝類型: Adhesive
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Tactile Key-Pad Dome Switches

Keystone Electronics Tactile Key-Pad Dome Switches are snap-action dome switches that provide positive feedback with an audible and tactile click. The domes are made of nickel-plated stainless steel, providing a reliable user interface with more than 1 million cycles. These switches are ideal for keypad arrays that require durability. The low profile is ideal for thin, lightweight applications or applications that need to be sealed or easily cleaned. The domes can be activated from finger pressure through a thin flexible membrane. The membrane can be sealed against the product chassis so cleaning fluids, dust, or weather will not damage the circuitry. If the device has a thicker or sculpted exterior package, the dome switches can be activated with an actuator for a more conventional push-button feel. Keystone Electronics Tactile Key-Pad Dome Switches offer a trip force from 7.8oz to 14.1oz and dome diameters of 8.4mm, 10.0mm, and 12.2mm.