3586

Keystone Electronics
534-3586
3586

製造商:

說明:
保險絲夾 SMT FUSE CLIP UNIV .282 X .150

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,830

庫存:
7,830 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.15 HK$1.15
HK$1.09 HK$10.90
HK$1.06 HK$106.00
HK$1.05 HK$262.50
HK$1.04 HK$520.00
HK$0.986 HK$986.00
HK$0.888 HK$2,220.00
HK$0.822 HK$4,110.00

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$2.84
最小值:
750

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲夾
RoHS:  
ATO, ATC, 257
SMD/SMT
30 A
Tin-Nickel
Bulk
主體材料: Brass
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Top and Side Entry Female Quick-Fit
高度: 7.16 mm
長度: 4.70 mm
產品: Fuse Clips
產品類型: Fuse Clips
原廠包裝數量: 1
子類別: Fuses
終端類型: Quick Fit
額定電壓: 500 V
寬度: 3.81 mm
每件重量: 381.640 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.