3569

Keystone Electronics
534-3569
3569

製造商:

說明:
保險絲夾 SMT FUSE CLIP UNIV .312 X .156

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 174

庫存:
174 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.58 HK$6.58
HK$5.26 HK$52.60
HK$3.16 HK$3,160.00
HK$2.88 HK$7,200.00
HK$2.80 HK$14,000.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$9.54
最小值:
1

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲夾
RoHS:  
Blade
Screw, Rivet
15 A
Tin-Nickel
Bulk
主體材料: Brass
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 3.48 mm
長度: 7.92 mm
產品: Blade Clips
產品類型: Fuse Clips
原廠包裝數量: 1
子類別: Fuses
終端類型: Solder
額定電壓: 500 VAC
寬度: 3.96 mm
每件重量: 1.461 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.