21208

Keystone Electronics
534-21208
21208

製造商:

說明:
螺絲與緊固件 SOCKET HEAD SCREW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 68

庫存:
68 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$96.75 HK$96.75
HK$73.65 HK$736.50
HK$70.69 HK$1,767.25

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 螺絲與緊固件
RoHS:  
Screws
Socket Head
2-56
12.7 mm
Titanium
Hex
品牌: Keystone Electronics
安裝孔大小: 2 mm
外徑: 3.5 mm
封裝: Bulk
產品類型: Screws & Fasteners
原廠包裝數量: 1
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8108903060
TARIC:
3926909790
ECCN:
EAR99

Grade 2 Titanium Socket Head Cap Screws

Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.